The VHDM-HSD 74651 is a shielded connector with a current rating of 2A and a maximum operating temperature of 105°C. It features a black housing and gold, tin, lead contact plating. The connector is designed for through-hole mounting and is available in a rail/tube packaging configuration. It has 25 columns, 150 positions, and 8 rows, with a pitch of 2mm and a length of 57mm. The VHDM-HSD 74651 meets the UL94 V-0 flammability rating and is suitable for use in applications where a high level of electrical isolation is required.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 0746512503 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin, Lead |
| Current Rating | 2A |
| Depth | 21.6mm |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 57mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 120V |
| Mount | Through Hole |
| Number of Columns | 25 |
| Number of Positions | 150 |
| Number of Rows | 8 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Series | VHDM-HSD 74651 |
| Termination | Press-Fit |
| Voltage Rating | 120V |
| Voltage Rating (AC) | 120V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0746512503 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.