This VHDM-HSD 74651 connector features a 120V voltage rating, 2A current rating, and a shielded design. It is available in a through hole mount configuration with a 2mm pitch and a black housing color. The connector has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It meets the UL94 V-0 flammability rating and is packaged in a rail/tube format.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 0746512504 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin, Lead |
| Current Rating | 2A |
| Depth | 21.6mm |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 57mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 120V |
| Mount | Through Hole |
| Number of Columns | 25 |
| Number of Positions | 150 |
| Number of Rows | 8 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Series | VHDM-HSD 74651 |
| Termination | Press-Fit |
| Voltage Rating | 120V |
| Voltage Rating (AC) | 120V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0746512504 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.