The VHDM-HSD 74651 is a shielded connector with a current rating of 2A and a voltage rating of 120V. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The connector is available in a packaging style of rail/tube and has a pitch of 2mm. It is designed for through-hole mounting and features a copper alloy contact material with gold, tin, and lead plating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 0746512511 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin, Lead |
| Current Rating | 2A |
| Depth | 21.6mm |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 57mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 120V |
| Mount | Through Hole |
| Number of Columns | 25 |
| Number of Positions | 150 |
| Number of Rows | 8 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Series | VHDM-HSD 74651 |
| Termination | Press-Fit |
| Voltage Rating | 120V |
| Voltage Rating (AC) | 120V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0746512511 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.