Molex 0747360223 technical specifications.
| Package/Case | Aluminum |
| Depth | 64.03mm |
| Features | Shielded |
| Length | 21.8mm |
| Mount | Through Hole |
| Orientation | Right Angle |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 74736 |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Molex 0747360223 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.