
This shielded cable assembly features 20 positions and is designed for SFP connectors. It has a length of 1m and is rated for 3.3V with a current rating of 180mA. The assembly is packaged in bulk and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 0747430001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Connector Type A | SFP |
| Connector Type B | SFP |
| Current Rating | 180mA |
| Gender | Male to Male |
| Length | 1m |
| Number of Positions | 20 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Voltage Rating | 3.3V |
| Weight | 3.147143oz |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Molex 0747430001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.