Molex 0747430002 technical specifications.
| Color | Black |
| Connector Type A | SFP |
| Connector Type B | SFP |
| Contact Plating | Gold |
| Current Rating | 180mA |
| Gender | Male to Male |
| Length | 2m |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Positions | 20 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Voltage Rating | 3.3V |
| Weight | 5.326368oz |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Round, Fiber Optic |
| RoHS | Compliant |
Download the complete datasheet for Molex 0747430002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.