
This 20-position shielded SFP cable is manufactured by Molex and features a length of 1.5 meters. It is designed for use with 3.3V systems and has a wire gauge of 30AWG. The cable is packaged in bulk and is RoHS compliant. It is constructed with a round wire type and has a weight of 6.223808 ounces.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 0747521151 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 0747521151 technical specifications.
| Color | Black |
| Connector Type A | SFP |
| Connector Type B | SFP |
| Gender | Male to Male |
| Length | 1.5m |
| Mount | Cable |
| Number of Positions | 20 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 74752 |
| Shielding | Shielded |
| Voltage Rating | 3.3V |
| Weight | 6.223808oz |
| Wire/Cable Gauge | 30AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Molex 0747521151 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.