Sign in to ask questions about the Molex 0747521701 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 0747521701 technical specifications.
| Color | Black |
| Gender | Male to Male |
| Mount | Cable |
| Number of Positions | 20 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 74752 |
| Shielding | Shielded |
| Wire/Cable Gauge | 30AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Molex 0747521701 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
