
This shielded cable features a 20-position SFP connector on each end, with a length of 5 meters and a 28AWG wire gauge. It is designed for use with 3.3V systems and is packaged in bulk. The cable is RoHS compliant and has a black color. It is suitable for use in a variety of applications, including data transmission and networking.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 0747522501 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 0747522501 technical specifications.
| Color | Black |
| Connector Type A | SFP |
| Connector Type B | SFP |
| Gender | Male to Male |
| Length | 5m |
| Mount | Cable |
| Number of Positions | 20 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 74752 |
| Shielding | Shielded |
| Voltage Rating | 3.3V |
| Weight | 8.526634oz |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Molex 0747522501 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.