Molex 0747522701 technical specifications.
| Color | Black |
| Connector Type A | SFP |
| Connector Type B | SFP |
| Gender | Male to Male |
| Length | 7m |
| Mount | Cable |
| Number of Positions | 20 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 74752 |
| Shielding | Shielded |
| Voltage Rating | 3.3V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Molex 0747522701 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.