Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 0747523301 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Connector Type A | SFP |
| Connector Type B | SFP |
| Gender | Male to Male |
| Length | 3m |
| Mount | Cable |
| Number of Positions | 20 |
| Packaging | Bulk |
| Series | 74752 |
| Shielding | Shielded |
| Voltage Rating | 3.3V |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Round |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 0747523301 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.