
This 7m shielded cable features SFP connectors at both ends and is constructed with 26AWG round wire. It is designed for use with 3.3V systems and is compliant with RoHS regulations. The cable is packaged in bulk and has a copper contact material.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 0747523701 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 0747523701 technical specifications.
| Color | Black |
| Connector Type A | SFP |
| Connector Type B | SFP |
| Contact Material | Copper |
| Gender | Male to Male |
| Length | 7m |
| Mount | Cable |
| Number of Positions | 20 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 74752 |
| Shielding | Shielded |
| Voltage Rating | 3.3V |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Molex 0747523701 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.