
This shielded cable assembly features 20 positions, a 1m length, and a 24AWG round wire/cable type. It is packaged in bulk and has a voltage rating of 3.3V. The cable assembly is designed for use in Ethernet and modular applications, including Cat5e, Cat6, and Cat7 environments.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 0747524101 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Connector Type A | SFP |
| Connector Type B | SFP |
| Gender | Male to Male |
| Length | 1m |
| Mount | Cable |
| Number of Positions | 20 |
| Packaging | Bulk |
| Series | 74752 |
| Shielding | Shielded |
| Voltage Rating | 3.3V |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Molex 0747524101 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.