
This 20-position shielded cable features SFP connectors at both ends, with a copper contact material and a 24AWG round wire/cable type. The cable has a length of 3 meters and is packaged in bulk. It is designed for use with 3.3V applications and has a black color. The cable is shielded for electromagnetic interference protection.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 0747524301 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 0747524301 technical specifications.
| Color | Black |
| Connector Type A | SFP |
| Connector Type B | SFP |
| Contact Material | Copper |
| Gender | Male to Male |
| Length | 3m |
| Mount | Cable |
| Number of Positions | 20 |
| Packaging | Bulk |
| Series | 74752 |
| Shielding | Shielded |
| Voltage Rating | 3.3V |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Molex 0747524301 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.