
This 20-position shielded SFP to SFP cable assembly is 10 meters long and features 28AWG round wire. It is rated for 3.3V and is available in bulk packaging. The cable assembly is designed for use in Ethernet and modular applications, including Cat5e, Cat6, and Cat7 systems.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 0747529002 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Connector Type A | SFP |
| Connector Type B | SFP |
| Gender | Male to Male |
| Length | 10m |
| Mount | Cable |
| Number of Positions | 20 |
| Packaging | Bulk |
| Series | 74752 |
| Shielding | Shielded |
| Voltage Rating | 3.3V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Round |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 0747529002 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.