This cable features 20 positions, with a length of 32.8 feet, and is constructed with copper contacts. It is shielded and compliant with RoHS regulations. The cable is packaged in a bag and contains 6 units.
Checking distributor stock and pricing after the page loads.
Molex 0747529004 technical specifications.
| Color | Black |
| Connector Type A | SFP |
| Connector Type B | SFP |
| Contact Material | Copper |
| Gender | Male to Male |
| Length | 32.8foot |
| Mount | Cable |
| Number of Positions | 20 |
| Package Quantity | 6 |
| Packaging | Bag |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |