
Right-angle, through-hole connector accessory for assembly applications. Features a shielded design with a press-fit termination. Constructed from copper alloy, this component is low halogen and compliant with RoHS and REACH regulations. Unit dimensions are 15.9mm length and 49mm depth, with a single port configuration. Supplied in trays of 1152 units.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 0747540104 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Depth | 49mm |
| Features | Shielded |
| Length | 15.9mm |
| Mount | Through Hole |
| Number of Ports | 1 |
| Orientation | Right Angle |
| Package Quantity | 1152 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74754 |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Molex 0747540104 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
