Molex 0747630010 technical specifications.
| Contact Plating | Nickel |
| Depth | 18.35mm |
| Housing Color | Blue |
| Length | 107.53mm |
| Number of Ports | 1 |
| Orientation | Straight |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Molex 0747630010 to view detailed technical specifications.
No datasheet is available for this part.
