This 36-position shielded header from Molex features a 2mm pitch and a 9x6 straight orientation. It has a current rating of 2A and a maximum operating temperature of 105°C. The header is designed for through-hole mounting and has a flammability rating of UL94 V-0. It is available in a rail/Tube packaging and has a gold, tin, lead contact plating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 0749790902 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Gold, Tin, Lead |
| Current Rating | 2A |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 120V |
| Mount | Through Hole |
| Number of Columns | 9 |
| Number of Positions | 36 |
| Number of Rows | 6 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Series | VHDM-HSD 74979 |
| Termination | Solder |
| Voltage Rating | 120V |
| Voltage Rating (AC) | 120V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0749790902 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.