This 36-position header features a 2mm pitch and is shielded for electromagnetic interference protection. It has a current rating of 2A and a maximum operating temperature of 105°C. The header is designed for through-hole mounting and is available in a rail or tube packaging. It is constructed with copper contacts plated with gold and tin, and has a flammability rating of UL94 V-0. The header is part of the VHDM-HSD 74979 series from Molex.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 0749790903 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Gold, Tin, Lead |
| Current Rating | 2A |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 120V |
| Mount | Through Hole |
| Number of Columns | 9 |
| Number of Positions | 36 |
| Number of Rows | 6 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Series | VHDM-HSD 74979 |
| Termination | Solder |
| Voltage Rating | 120V |
| Voltage Rating (AC) | 120V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0749790903 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.