This VHDM-HSD 74979 connector features a 120V voltage rating and 2A current rating, with a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It has a shielded design and is available in a rail or tube packaging. The connector has 25 columns, 6 rows, and 100 positions, with a pitch of 2mm and a length of 50mm. It is designed for through-hole mounting and has a gold, tin, lead contact plating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 0749792501 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin, Lead |
| Current Rating | 2A |
| Depth | 17.1mm |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 50mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 120V |
| Mount | Through Hole |
| Number of Columns | 25 |
| Number of Positions | 100 |
| Number of Rows | 6 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Series | VHDM-HSD 74979 |
| Termination | Solder |
| Voltage Rating | 120V |
| Voltage Rating (AC) | 120V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0749792501 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.