This connector features a shielded design, copper contacts with gold and tin plating, and a black housing. It has a current rating of 2A and a maximum operating temperature of 105°C. The connector is rated for 120V and is available in a 10x6 position configuration with a 2mm pitch. It meets the UL94 V-0 flammability rating and is packaged in a rail or tube format for easy installation.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 0749799002 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Gold, Tin |
| Current Rating | 2A |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Columns | 10 |
| Number of Positions | 40 |
| Number of Rows | 6 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Series | VHDM-HSD 74979 |
| Termination | Solder |
| Voltage Rating | 120V |
| Voltage Rating (AC) | 120V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0749799002 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.