This 40-position VHDM-HSD header from Molex features a 2mm pitch, 10x4 straight orientation, and a voltage rating of 120V. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The header is shielded and has a flammability rating of UL94 V-0. It is available in a rail/Tube packaging and has a press-fit termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 0749801013 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Gold, Tin, Lead |
| Current Rating | 2A |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Columns | 10 |
| Number of Positions | 40 |
| Number of Rows | 4 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Series | VHDM-HSD 74980 |
| Termination | Press-Fit |
| Voltage Rating | 120V |
| Voltage Rating (AC) | 120V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0749801013 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.