This VHDM-HSD 74980 connector features a shielded design, with a current rating of 2A and a voltage rating of 120V. It has a black housing and a gold, tin, lead contact plating. The connector is available in a rail/Tube packaging and has a pitch of 2mm. It is rated for operation between -55°C and 105°C, and meets the UL94 V-0 flammability standard.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 0749802502 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Gold, Tin, Lead |
| Current Rating | 2A |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Columns | 25 |
| Number of Positions | 100 |
| Number of Rows | 4 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Series | VHDM-HSD 74980 |
| Termination | Press-Fit |
| Voltage Rating | 120V |
| Voltage Rating (AC) | 120V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0749802502 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.