
This 100-position shielded header from Molex features a 2mm pitch and is designed for through-hole mounting. It has a current rating of 2A and a maximum operating temperature of 105°C. The header is rated for 120V and meets the UL94 V-0 flammability standard.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 0749802514 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Gold, Tin, Lead |
| Current Rating | 2A |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Columns | 25 |
| Number of Positions | 100 |
| Number of Rows | 4 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Series | VHDM-HSD 74980 |
| Termination | Press-Fit |
| Voltage Rating | 120V |
| Voltage Rating (AC) | 120V |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 0749802514 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.