
This 40-position shielded header from Molex features a 10x4 configuration with a 2mm pitch. It is designed for through hole mounting and has a voltage rating of 120V. The header is constructed with copper contacts that are plated with gold, tin, and lead. It has a flammability rating of UL94 V-0 and is packaged in a rail or tube format. The operating temperature range is from -55 to 105°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 0749811003 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Gold, Tin, Lead |
| Current Rating | 2A |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Columns | 10 |
| Number of Positions | 40 |
| Number of Rows | 4 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Series | VHDM-HSD 74981 |
| Termination | Press-Fit |
| Voltage Rating | 120V |
| Voltage Rating (AC) | 120V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0749811003 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.