
The VHDM-HSD 74981 header from Molex features 40 positions in a 10x4 arrangement with a 2mm pitch. It is rated for 120V and 2A, and is designed for through hole mounting. The header has a shielded design and meets the UL94 V-0 flammability rating. It is available in a rail or tube packaging format.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 0749811004 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Gold, Tin, Lead |
| Current Rating | 2A |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Columns | 10 |
| Number of Positions | 40 |
| Number of Rows | 4 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Series | VHDM-HSD 74981 |
| Termination | Press-Fit |
| Voltage Rating | 120V |
| Voltage Rating (AC) | 120V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0749811004 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.