This VHDM-HSD header from Molex features 100 positions in a 4-row, 25-column arrangement with a 2mm pitch. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The header is shielded for electromagnetic interference protection and has a voltage rating of 120V AC and DC. It is available in a rail or tube packaging and has a press-fit termination. The header is made with copper contacts that are plated with gold, tin, and lead, and it meets the UL94 V-0 flammability rating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 0749812504 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Gold, Tin, Lead |
| Current Rating | 2A |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Columns | 25 |
| Number of Positions | 100 |
| Number of Rows | 4 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Series | VHDM-HSD 74981 |
| Termination | Press-Fit |
| Voltage Rating | 120V |
| Voltage Rating (AC) | 120V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0749812504 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.