
This 24-position, 2-row straight male connector from Molex features a copper alloy contact material with gold plating. It has a maximum operating temperature of 85°C and a minimum operating temperature of -20°C. The connector is rated for a maximum voltage of 30V and is available in a rail or tube packaging configuration. It has a pitch of 1.2mm and is RoHS compliant.
Sign in to ask questions about the Molex 0750030008 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 0750030008 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 9.5mm |
| Gender | Male |
| Housing Color | Black |
| Length | 30.46mm |
| Mated Stacking Heights | 23mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 30V |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 1.2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Plateau HS Mezz 75003 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0750030008 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
