Molex 0750030110 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 9.5mm |
| Gender | Male |
| Housing Color | Black |
| Length | 51.52mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 30V |
| Number of Contacts | 48 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 1.2mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0750030110 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.