
This 12-position, 2-row male header features a black housing with gold-plated copper alloy contacts. It has a maximum operating temperature of 85°C and a minimum operating temperature of -20°C. The header is available in a rail/tube packaging and has a mated stacking height of 20mm. It is not radiation hardened and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 0750030305 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 0750030305 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 9.5mm |
| Gender | Male |
| Housing Color | Black |
| Length | 19.93mm |
| Mated Stacking Heights | 20mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 1.2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Plateau HS Mezz 75003 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0750030305 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
