
This 12-position, 2-row mezzanine connector features a 1.2mm pitch and 12 contacts. It has a black housing and is available in rail or tube packaging. The connector is made with copper alloy contacts plated with gold and is suitable for operating temperatures between -20°C and 85°C. It is RoHS compliant and part of the Plateau HS Mezz 75003 series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 0750030310 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 0750030310 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 9.5mm |
| Gender | Male |
| Housing Color | Black |
| Length | 19.93mm |
| Mated Stacking Heights | 25mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 1.2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Plateau HS Mezz 75003 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0750030310 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.