
This 24-position, 2-row female header features brass contacts with gold plating, a 1.2mm pitch, and a maximum operating temperature of 85°C. It is available in a tape and reel packaging. The header has a straight orientation and a mated stacking height of 17mm. The contacts are made of brass and plated with gold, ensuring reliable connections. The header is designed for use in a variety of applications, including those requiring high-temperature operation.
Molex 0750050006 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Depth | 11.71mm |
| Gender | Female |
| Housing Color | Black |
| Length | 32.83mm |
| Mated Stacking Heights | 17mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 1.2mm |
| Series | Plateau HS Mezz 75005 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0750050006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.