
This 114-position, 3-row right angle header features a copper alloy contact material with gold plating and is designed for through-hole mounting. It has a maximum operating temperature of 85°C and a minimum operating temperature of -20°C. The header is available in a tray packaging with 135 units per package and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 0750180022 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 0750180022 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 22.73mm |
| Housing Color | Black |
| Length | 96.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 12V |
| Mount | Through Hole |
| Number of Positions | 114 |
| Number of Rows | 3 |
| Orientation | Right Angle |
| Package Quantity | 135 |
| Packaging | Tray |
| Pitch | 1.5mm |
| RoHS Compliant | Yes |
| Series | Plateau HS Dock™ 75018 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0750180022 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.