This 144-contact right-angle header is designed for through-hole mounting and features a copper alloy contact material with gold plating. The header has a maximum operating temperature of 85°C and a minimum operating temperature of -20°C. It is rated for a maximum voltage of 12V and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Molex 0750180023 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 22.73mm |
| Housing Color | Black |
| Length | 96.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 12V |
| Mount | Through Hole |
| Number of Contacts | 144 |
| Number of Positions | 114 |
| Number of Rows | 3 |
| Orientation | Right Angle |
| Package Quantity | 135 |
| Packaging | Tray |
| Pitch | 1.5mm |
| RoHS Compliant | Yes |
| Series | Plateau HS Dock™ 75018 |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.