The Plateau HS Dock 75019 is a 3-row right angle socket with a contact finish of gold and a contact material of copper alloy. It has a gold contact plating and a square contact shape with a female socket type. The socket has a depth of 20.38mm and a length of 79.5mm, with a pitch of 1.5mm. It is rated for a maximum operating temperature of 85°C and a minimum operating temperature of -20°C. The socket is packaged in a tray and has a flammability rating of UL94 V-0.
Sign in to ask questions about the Molex 0750190018 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 0750190018 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Depth | 20.38mm |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Polymer |
| Length | 79.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Rows | 3 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 1.5mm |
| Series | Plateau HS Dock 75019 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 0750190018 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
