
This 60-position through-hole connector features a current rating of 2A and a maximum operating voltage of 120V AC. It has a temperature range of -55°C to 105°C and meets the UL94 V-0 flammability rating. The connector is made with copper alloy contacts plated with gold, tin, and lead, and is packaged in a rail or tube with 312 pieces per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 0751941003 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin, Lead |
| Current Rating | 2A |
| Depth | 17.1mm |
| Flammability Rating | UL94 V-0 |
| Halogen Free | Low Halogen |
| Housing Color | Black |
| Length | 20mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 120V |
| Mount | Through Hole |
| Number of Circuits | 60 |
| Number of Columns | 10 |
| Number of Positions | 60 |
| Number of Rows | 6 |
| Orientation | Straight |
| Package Quantity | 312 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | VHDM Lite 75194 |
| Termination | Press-Fit |
| Voltage Rating (AC) | 120V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0751941003 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
