
60-contact, 6-row male header connector with a 2mm pitch, featuring straight, press-fit termination. Constructed with copper alloy contacts and gold/tin/lead plating, it offers a 2A current rating and 120V AC voltage rating. The black housing is UL94 V-0 flammability rated, halogen-free, and RoHS compliant, operating within a -55°C to 105°C temperature range.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 0751951002 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin, Lead |
| Current Rating | 2A |
| Depth | 17.1mm |
| Flammability Rating | UL94 V-0 |
| Halogen Free | Low Halogen |
| Housing Color | Black |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 120V |
| Mount | Through Hole |
| Number of Circuits | 60 |
| Number of Columns | 10 |
| Number of Positions | 60 |
| Number of Rows | 6 |
| Orientation | Straight |
| Package Quantity | 76 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | VHDM Lite 75195 |
| Termination | Press-Fit |
| Voltage Rating (AC) | 120V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0751951002 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.