
This 60-position, 10-row through-hole header is designed for board-to-board connections. It features a 2mm pitch and a maximum operating temperature range of -55°C to 105°C. The header is made from copper alloy with a gold, tin, and lead plating and is RoHS compliant. It is available in a rail/tube packaging configuration and is suitable for use with AC voltages up to 120V and currents up to 2A.
Molex 0751951003 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin, Lead |
| Current Rating | 2A |
| Depth | 17.1mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 27mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 120V |
| Mount | Through Hole |
| Number of Columns | 10 |
| Number of Positions | 60 |
| Number of Rows | 6 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | VHDM Lite 75195 |
| Termination | Press-Fit |
| Voltage Rating (AC) | 120V |
| RoHS | Compliant |
No datasheet is available for this part.