
60-position, 6-row board-to-board connector featuring straight, male header with a 2mm pitch. This press-fit terminal connector offers a 2A current rating and 120V AC voltage rating, constructed with copper alloy contacts plated in gold, tin, and lead. The black, low halogen housing meets UL94 V-0 flammability standards and operates within a -55°C to 105°C temperature range.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin, Lead |
| Current Rating | 2A |
| Depth | 17.1mm |
| Flammability Rating | UL94 V-0 |
| Halogen Free | Low Halogen |
| Housing Color | Black |
| Length | 27mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 120V |
| Mount | Through Hole |
| Number of Circuits | 60 |
| Number of Columns | 10 |
| Number of Positions | 60 |
| Number of Rows | 6 |
| Orientation | Straight |
| Package Quantity | 76 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Resistance | 6R |
| RoHS Compliant | Yes |
| Series | VHDM Lite 75195 |
| Termination | Press-Fit |
| Voltage Rating (AC) | 120V |
| RoHS | Compliant |