
The VHDM Lite 75195 is a 150-position, 6-row, 25-column through-hole connector with a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It features a 2mm pitch and a resistance of 6 ohms. The connector is made of copper alloy with a gold, tin, and lead plating and is halogen-free with a low halogen content. It is compliant with RoHS regulations and is packaged in a rail or tube format with 36 pieces per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 0751952501 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin, Lead |
| Current Rating | 2A |
| Depth | 17.1mm |
| Flammability Rating | UL94 V-0 |
| Halogen Free | Low Halogen |
| Housing Color | Black |
| Length | 57mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 120V |
| Mount | Through Hole |
| Number of Circuits | 150 |
| Number of Columns | 25 |
| Number of Positions | 150 |
| Number of Rows | 6 |
| Orientation | Straight |
| Package Quantity | 36 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Resistance | 6R |
| RoHS Compliant | Yes |
| Series | VHDM Lite 75195 |
| Termination | Press-Fit |
| Voltage Rating (AC) | 120V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0751952501 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.