
High-speed signal connector with 150 positions across 6 rows and 25 columns, featuring a 2mm pitch and 4.25mm signal spacing. Constructed with a copper alloy contact material and gold, tin, lead plating, it offers a 2A current rating and 120V AC voltage rating. This through-hole, straight orientation component has a press-fit termination and operates within a -55°C to 105°C temperature range. The black housing is UL94 V-0 rated and low halogen.
Sign in to ask questions about the Molex 0751952503 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 0751952503 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin, Lead |
| Current Rating | 2A |
| Depth | 17.1mm |
| Flammability Rating | UL94 V-0 |
| Halogen Free | Low Halogen |
| Housing Color | Black |
| Length | 57mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 120V |
| Mount | Through Hole |
| Number of Circuits | 150 |
| Number of Columns | 25 |
| Number of Positions | 150 |
| Number of Rows | 6 |
| Orientation | Straight |
| Package Quantity | 36 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Resistance | 6R |
| Series | VHDM® Lite 75195 |
| Termination | Press-Fit |
| Voltage Rating (AC) | 120V |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 0751952503 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.