
High-speed, 150-position, 6-row, 25-column modular connector with a 2mm pitch. Features copper alloy contacts with gold, tin, and lead plating, rated for 2A current and 120V AC. Designed for through-hole mounting with a press-fit termination and a straight orientation. Operates across a wide temperature range of -55°C to 105°C, with a UL94 V-0 flammability rating and low halogen content. Housing is black.
Sign in to ask questions about the Molex 0751952514 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 0751952514 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin, Lead |
| Current Rating | 2A |
| Depth | 17.1mm |
| Flammability Rating | UL94 V-0 |
| Halogen Free | Low Halogen |
| Housing Color | Black |
| Length | 57mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 120V |
| Mount | Through Hole |
| Number of Circuits | 150 |
| Number of Columns | 25 |
| Number of Positions | 150 |
| Number of Rows | 6 |
| Orientation | Straight |
| Package Quantity | 36 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Resistance | 6R |
| Series | VHDM® Lite 75195 |
| Termination | Press-Fit |
| Voltage Rating (AC) | 120V |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 0751952514 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.