
This 80-position through hole connector features a 2mm pitch and is rated for 120V and 3A. It has a maximum operating temperature range of -55°C to 105°C and is compliant with RoHS standards. The connector has a black housing and is made with copper alloy contacts plated with gold, tin, and lead. It is packaged in a rail/ tube format and has a low halogen content.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 0751981003 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin, Lead |
| Current Rating | 3A |
| Depth | 21.6mm |
| Flammability Rating | UL94 V-0 |
| Halogen Free | Low Halogen |
| Housing Color | Black |
| Length | 27mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 120V |
| Mount | Through Hole |
| Number of Circuits | 80 |
| Number of Columns | 10 |
| Number of Positions | 80 |
| Number of Rows | 8 |
| Orientation | Straight |
| Package Quantity | 76 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | VHDM Lite 75198 |
| Termination | Press-Fit |
| Voltage Rating | 120V |
| Voltage Rating (AC) | 120V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0751981003 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
