80-position, 8-row male header connector with 2mm pitch, straight orientation, and press-fit termination. Features copper alloy contacts with gold and tin/lead plating, rated for 3A current and 120V AC voltage. Operating temperature range from -55°C to 105°C, with UL94 V-0 flammability rating. Housing is black, halogen-free, and RoHS compliant.
Molex 0751981012 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin, Lead |
| Current Rating | 3A |
| Depth | 21.6mm |
| Flammability Rating | UL94 V-0 |
| Halogen Free | Low Halogen |
| Housing Color | Black |
| Length | 27mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 120V |
| Mount | Through Hole |
| Number of Circuits | 80 |
| Number of Columns | 10 |
| Number of Positions | 80 |
| Number of Rows | 8 |
| Orientation | Straight |
| Package Quantity | 76 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Resistance | 8R |
| RoHS Compliant | Yes |
| Series | VHDM Lite 75198 |
| Termination | Press-Fit |
| Voltage Rating | 120V |
| Voltage Rating (AC) | 120V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0751981012 to view detailed technical specifications.
No datasheet is available for this part.