
High-speed modular connector with 200 positions across 8 rows and 25 columns, featuring a 2mm pitch and 4.25mm end bell. Constructed with copper alloy contacts plated in gold, tin, and lead, this straight, through-hole mounted component offers a 3A current rating and a 120V AC voltage rating. Operating within a -55°C to 105°C temperature range, it boasts a UL94 V-0 flammability rating and is low halogen and RoHS compliant. Termination is achieved via press-fit.
Molex 0751982513 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin, Lead |
| Current Rating | 3A |
| Depth | 21.6mm |
| Flammability Rating | UL94 V-0 |
| Halogen Free | Low Halogen |
| Housing Color | Black |
| Length | 57mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 120V |
| Mount | Through Hole |
| Number of Circuits | 200 |
| Number of Columns | 25 |
| Number of Positions | 200 |
| Number of Rows | 8 |
| Orientation | Straight |
| Package Quantity | 36 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Resistance | 8R |
| RoHS Compliant | Yes |
| Series | VHDM® Lite 75198 |
| Termination | Press-Fit |
| Voltage Rating | 120V |
| Voltage Rating (AC) | 120V |
| RoHS | Compliant |
No datasheet is available for this part.