The VHDM Lite 75199 is an 80-position through-hole connector with a current rating of 3A and a voltage rating of 120V. It features a black housing and is constructed with copper alloy contacts plated with gold, tin, and lead. The connector has a flammability rating of UL94 V-0 and is low halogen. It operates over a temperature range of -55°C to 105°C and is available in packaging quantities of 76 units.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 0751991001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin, Lead |
| Current Rating | 3A |
| Depth | 21.6mm |
| Flammability Rating | UL94 V-0 |
| Halogen Free | Low Halogen |
| Housing Color | Black |
| Length | 27mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 120V |
| Mount | Through Hole |
| Number of Circuits | 80 |
| Number of Columns | 10 |
| Number of Positions | 80 |
| Number of Rows | 8 |
| Orientation | Straight |
| Package Quantity | 76 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Resistance | 8R |
| Series | VHDM Lite 75199 |
| Termination | Press-Fit |
| Voltage Rating | 120V |
| Voltage Rating (AC) | 120V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0751991001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.