
The VHDM Lite 75199 is a 80-position, 8-row, 10-column through hole connector with a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It features a gold-plated copper alloy contact material and a black housing color. The connector is RoHS compliant and has a flammability rating of UL94 V-0. It is packaged in a rail/tube format with a 2mm pitch and is terminated with press-fit contacts.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 0751991034 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 21.6mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 27mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 120V |
| Mount | Through Hole |
| Number of Columns | 10 |
| Number of Positions | 80 |
| Number of Rows | 8 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | VHDM Lite 75199 |
| Termination | Press-Fit |
| Voltage Rating | 120V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0751991034 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.