
High-speed, modular connector with 8 positions and 8 contacts, featuring a straight, through-hole mount orientation. Constructed with a copper alloy contact material and gold plating, this grey connector offers a 6A current rating and a 120V AC voltage rating. Operating across a temperature range of -55°C to 105°C, it meets UL94 V-0 flammability standards and is RoHS compliant. Termination is achieved via press-fit.
Checking distributor stock and pricing after the page loads.
| Color | Grey |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 6A |
| Depth | 5.45mm |
| Flammability Rating | UL94 V-0 |
| Length | 24.42mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 120V |
| Mount | Through Hole |
| Number of Columns | 2 |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 63 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | GbX 75341 |
| Termination | Press-Fit |
| Voltage Rating | 120V |
| Voltage Rating (AC) | 120V |
| RoHS | Compliant |