High-speed modular connector assembly featuring 8 positions across 4 rows and 2 columns. This straight, through-hole mount component utilizes copper alloy contacts with gold plating, rated for 6A current and 120V AC voltage. Operating within a temperature range of -55°C to 105°C, it boasts a UL94 V-0 flammability rating and press-fit termination. The grey connector is RoHS compliant and supplied in rail/tube packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 0753414746 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Grey |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 6A |
| Depth | 5.45mm |
| Flammability Rating | UL94 V-0 |
| Length | 24.42mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 120V |
| Mount | Through Hole |
| Number of Columns | 2 |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 63 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | GbX 75341 |
| Termination | Press-Fit |
| Voltage Rating | 120V |
| Voltage Rating (AC) | 120V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0753414746 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.